Available Replacements
RoHS olmayan eşdeğer
66741-8 66741-8 TE Connectivity / AMP Brand
66741-8

TE Connectivity / AMP Brand

In Stock: 313

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-66741-1

Contact - Multimate - Type XII Series - Socket - Crimp - 10 AWG - Tin Plated Contacts.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type XII Series - Socket - Crimp - 10 AWG - Tin Plated Contacts.
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating Material
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 2667411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-66741-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 10 AWG
Contact Material: Copper
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-66741-1 RoHS compliant?
Yes, 2-66741-1 is RoHS compliant.
What is the lead time for 2-66741-1?
The standard lead time for 2-66741-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,344
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.57
100
$9.19
250
$9.17
500
$6.77
1,000
$6.69
1,500
$6.68
2,000 +
$5.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!