- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-66740-0
2-66740-0
TE Connectivity / AMP Brand
TYPE XII FEMALE CONT (STRIP)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
- Socket
- Tin Contact Mating Area Plating Material
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
Search Keywords: 2667400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66740-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1,125
$11.90
2,250
$6.08
3,375
$4.14
4,500 +
$4.06
Click for Quote
Log in
to unlock special pricing