Available Replacements
Equivalente ROHs
1658539-2 1658539-2 TE Connectivity / AMP Brand
1658539-2

TE Connectivity / AMP Brand

In Stock: 20,000

Minimum Order: 5,000

View Product
Reemplazo recomendado
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-66506-5

Contact PIN Crimp ST Cable Mount Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 2665065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-66506-5
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2-66506-5 discontinued?
Yes, 2-66506-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-66506-5?
The recommended replacement for 2-66506-5 is 5-66506-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-66506-5 RoHS compliant?
No, 2-66506-5 is not RoHS compliant.
What is the lead time for 2-66506-5?
The standard lead time for 2-66506-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,925
Ships today, if you order in
Minimum Order Quantity:
120
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
120
$1.260
250 +
$0.298
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!