- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66473-8
2-66473-8
TE Connectivity / AMP Brand
Socket Contact - Crimped - 1.57 mm (.062") - 1.14 mm (.045") x 1.14 mm (.045") Post (W.W.).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket Contact - Crimped - 1.57 mm (.062") - 1.14 mm (.045") x 1.14 mm (.045") Post (W.W.).
Search Keywords: 2664738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66473-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,008
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.6345
500
$0.5125
1,000
$0.4888
2,500
$0.4604
5,000
$0.4535
7,500
$0.4467
10,000
$0.4350
15,000 +
$0.4284
Click for Quote
Log in
to unlock special pricing