- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66358-1
2-66358-1
TE Connectivity / AMP Brand
III+SKT,18-14,TIN STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+SKT,18-14,TIN STRIP
Search Keywords: 2663581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
On Order:
12,000
can ship 10/7/26
Minimum Order Quantity:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.4608
1,000
$0.4517
4,000
$0.4429
8,000
$0.4407
12,000
$0.4385
16,000
$0.4363
28,000 +
$0.4341
Click for Quote
Log in
to unlock special pricing
Accessories