- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66358-0
2-66358-0
TE Connectivity / AMP Brand
III+ SKT,18-14,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,18-14,TIN-LEAD,STRIP
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ - Enhanced High Current Series
- High Current
- Tin-Lead Contact Plating, Mating Area, Material
Search Keywords: 2663580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66358-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$1.537
6,000
$0.811
9,000
$0.558
12,000 +
$0.547
Click for Quote
Log in
to unlock special pricing
Accessories