- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66104-5
2-66104-5
TE Connectivity / AMP Brand
III+ SKT,24-20,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,24-20,TIN-LEAD,STRIP
Search Keywords: 2661045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66104-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Can Ship immediately
Buy all 356 in-stock or the regular minimum order quantity of 500
Stock lot only:
356
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
1
$1.3851
500
$1.2592
1,000
$1.2560
3,000
$1.2529
6,000
$0.6633
9,000
$0.4668
12,000 +
$0.4574
Click for Quote
Log in
to unlock special pricing