- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66104-3
2-66104-3
TE Connectivity / AMP Brand
III+ SKT,24-20,30AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,24-20,30AU/FL,STRIP
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.02 - 2.03 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 2661043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$2.243
6,000
$1.184
9,000
$0.814
12,000 +
$0.798
Click for Quote
Log in
to unlock special pricing