- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-66100-0
TE Connectivity / AMP Brand
2-66100-0
III+ SKT,18-16,TIN ,STRIP
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Bright Tin Contact Mating Area Plating
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-66100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp