- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609987-8
2-6609987-8
TE Connectivity / AMP Brand
15SRBS8-Q=F8222
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRBS8-Q=F8222
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SRB (1-15 Amp) Series
- General Purpose Application, Power Supplies Application
- Mount Style = Snap-in
Search Keywords: 266099878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609987-8
-
Alias/AKA:15SRBS8-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 28.45 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
60
$7.70
120
$5.78
180
$5.39
240 +
$5.28
Click for Quote
Log in
to unlock special pricing