- Home ›
- All Products›
- 2-6609985-0
2-6609985-0
TE Connectivity / AMP Brand
6EJMS8=F8202
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
6EJMS8=F8202
Search Keywords: 266099850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609985-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mount Angle:Right Angle
-
Voltage Rating (Max):250 VAC
-
Leakage Current (Max) (250VAC, 50Hz):17 µA
-
Ground Option:None
-
Ground Choke Option:No
-
Filter Type:Power Line
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (120VAC, 60Hz):10 µA
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.