- Home ›
- All Products›
- 2-6609956-2
2-6609956-2
TE Connectivity / AMP Brand
PE00XD000=C4936
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE00XD000=C4936
Search Keywords: 266099562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609956-2
-
Alias/AKA:PE00XD000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
For Use With:P Series
-
Fuse Options:Dual
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Extender Options:None
-
Ground Option:None
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Mount Angle:Vertical
-
Operating Temperature Range:-10 – 40 °C
-
Accessory Type:Fuse Clip
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
Ground Choke Option:No
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$15.12
48
$13.85
96
$12.87
144
$11.91
288
$11.56
528
$11.26
1,008 +
$10.93
Click for Quote
Log in
to unlock special pricing