- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609929-9
2-6609929-9
TE Connectivity / AMP Brand
PE0SXSH6A=C2243
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0SXSH6A=C2243
Search Keywords: 266099299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609929-9
-
Alias/AKA:PE0SXSH6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 11/9/26
MOQ for out of Stock Qty:
12
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$41.63
5
$41.52
12
$41.42
24
$31.07
36
$28.99
48 +
$28.41
Click for Quote
Log in
to unlock special pricing