- Home ›
- All Products›
- 2-6609929-2
2-6609929-2
TE Connectivity / AMP Brand
PE0SXDS60=C2236
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PE0SXDS60=C2236
Search Keywords: 266099292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609929-2
-
Alias/AKA:PE0SXDS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Ground Option:None
-
Fuse Options:Dual
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Filter Type:Power Entry (Filtered/Unfiltered)
-
For Use With:P Series
-
Accessory Type:Fuse Clip
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Mount Angle:Vertical
-
Ground Choke Option:No
-
Operating Temperature Range:-10 – 40 °C
-
Extender Options:None
-
Panel Thickness Range:.031 – .079 in, .79 – 2 mm
-
Voltage Rating (Max):115 VAC, 230 VAC
-
Level Of Filtering:Inductor & Capacitor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$38.48
5
$38.38
12
$38.29
24
$28.72
36
$26.81
48 +
$26.27
Click for Quote
Log in
to unlock special pricing