- Home ›
- All Products›
- 2-6609128-9
2-6609128-9
TE Connectivity / AMP Brand
6VM1SC=F8097
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6VM1SC=F8097
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- M (3-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 266091289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609128-9
-
Alias/AKA:6VM1SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Comment:Voltage Fixed
-
Operating Temperature Range:-10 – 40 °C
-
Filter Type:Power Entry Module
-
Ground Option:None
-
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Ground Choke Option:No
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Fuse Options:Dual , Single
-
Voltage Rating (Max):120 VAC, 240 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$35.28
5
$31.48
24
$30.54
48
$29.23
72
$28.03
120
$26.78
264 +
$25.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments