- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609115-0
2-6609115-0
TE Connectivity / AMP Brand
3EGG8C-2 S0=F7387B
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3EGG8C-2 S0=F7387B
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- GG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 266091150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609115-0
-
Alias/AKA:3EGG8C-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
39 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
3
$46.11
5
$46.00
10
$45.89
27
$45.78
54
$28.17
81
$22.30
108 +
$21.86
Click for Quote
Log in
to unlock special pricing