- Home ›
- All Products›
- 2-6609107-8
2-6609107-8
TE Connectivity / AMP Brand
PSLS0SS30=C1063
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PSLS0SS30=C1063
Search Keywords: 266091078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609107-8
-
Alias/AKA:PSLS0SS30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Comment:Extenders allow the P Series to fit other TE/competitor panel cutouts.
-
Ground Choke Option:No
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Mount Angle:Vertical
-
Filter Type:Power Entry Module
-
Extender Options:L Series
-
Ground Option:None
-
Fuse Options:Single
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
20
$41.16
40
$25.33
60
$20.05
80 +
$19.65
Click for Quote
Log in
to unlock special pricing