- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609107-5
2-6609107-5
TE Connectivity / AMP Brand
PS0SSSS30=C1060
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PS0SSSS30=C1060
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Snap-in
Search Keywords: 266091075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609107-5
-
Alias/AKA:PS0SSSS30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
87
Can Ship immediately
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$20.74
5
$20.05
10
$19.75
25
$19.36
80
$18.86
160
$17.75
320 +
$17.47
Click for Quote
Log in
to unlock special pricing