- Home ›
- All Products›
- 2-6609037-7
2-6609037-7
TE Connectivity / AMP Brand
12EP3=F8218
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12EP3=F8218
Search Keywords: 266090377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609037-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Leakage Current (Max) (120VAC, 60Hz):.21 mA
-
Operating Temperature Range:-10 – 40 °C
-
Leakage Current (Max) (250VAC, 50Hz):.36 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
8
$61.90
16
$46.42
24
$43.33
32 +
$42.46
Click for Quote
Log in
to unlock special pricing