- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609037-6
2-6609037-6
TE Connectivity / AMP Brand
12EP1=F8217
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12EP1=F8217
Search Keywords: 266090376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:126.2 x 57.2 x 45.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
On Order:
59
can ship 7/8/26
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$48.20
8
$45.72
16
$40.53
32
$39.80
56
$39.38
104
$38.67
256 +
$38.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments