- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609037-0
2-6609037-0
TE Connectivity / AMP Brand
10EMC3=F8148
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10EMC3=F8148
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EMC (3-30 Amp) Series
- Dual Stage Noise Reduction to meet CISPR and FCC Application
- Mount Style = Flanged
Search Keywords: 266090370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609037-0
-
Alias/AKA:10EMC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:74.6 x 52.6 x 38.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$21.77
5
$16.25
10
$15.94
18
$15.54
36
$15.46
54
$15.38
72 +
$15.30
Click for Quote
Log in
to unlock special pricing