- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609008-4
2-6609008-4
TE Connectivity / AMP Brand
6EJHS8=F8169
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6EJHS8=F8169
Search Keywords: 266090084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609008-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 20.7 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$12.86
30
$12.83
60
$9.63
90
$8.99
120 +
$8.80
Click for Quote
Log in
to unlock special pricing