- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609008-2
2-6609008-2
TE Connectivity / AMP Brand
1EJHS8=F8167
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1EJHS8=F8167
Search Keywords: 266090082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609008-2
-
Alias/AKA:1EJHS8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:35.81 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.05
10
$14.02
30
$13.98
60
$10.48
90
$9.79
120 +
$9.59
Click for Quote
Log in
to unlock special pricing