- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609006-6
2-6609006-6
TE Connectivity / AMP Brand
1EJT8=F8141
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1EJT8=F8141
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 266090066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609006-6
-
Alias/AKA:1EJT8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Frequency:150 to 1000000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
6
$25.72
10
$25.65
30
$25.59
60
$15.75
90
$12.46
120 +
$12.22
Click for Quote
Log in
to unlock special pricing