- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609006-5
2-6609006-5
TE Connectivity / AMP Brand
15EJT1=F8137
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15EJT1=F8137
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 266090065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609006-5
-
Alias/AKA:15EJT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.46
10
$16.70
40
$16.24
80
$15.59
120
$14.99
280
$14.62
520 +
$13.81
Click for Quote
Log in
to unlock special pricing