- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609006-2
2-6609006-2
TE Connectivity / AMP Brand
3EJT1=F8134
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3EJT1=F8134
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- EJT (1-15 Amp) Series
- High Frequency Application
- Mount Style = Flanged
Search Keywords: 266090062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609006-2
-
Alias/AKA:3EJT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:150 to 1000000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
On Order:
360
can ship 12/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$22.03
10
$18.72
30
$17.56
60
$16.30
90
$15.82
120 +
$15.78
Click for Quote
Log in
to unlock special pricing