- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-6600333-6
2-6600333-6
TE Connectivity / AMP Brand
Conn HDR and Receptacle PL 6Power/24Signal POS Press Fit ST Thru-Hole 72 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle PL 6Power/24Signal POS Press Fit ST Thru-Hole 72 Terminal 1 Port Tray
Search Keywords: 266003336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6600333-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:6Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200,60 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
540
$26.69
1,080
$13.63
1,620
$9.28
2,160 +
$9.09
Click for Quote
Log in
to unlock special pricing