- Home ›
- All Products›
- 2-647402-0
TE Connectivity / AMP Brand
2-647402-0
20P SL156 HSG W/RMP&TABS,OVSZ
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
20P SL156 HSG W/RMP&TABS,OVSZ
Search Keywords: 26474020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-647402-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Socket |
| Housing Material: | Nylon - GF |
| Housing Entry Configuration: | Left End Open |
| Sealable: | No |
| Packaging Quantity: | 500 |
| Contact Current Rating (Max): | 6.5 A |
| Mating Retention Type: | Locking Ramp |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Connector Height: | 6.35 mm |
| Strain Relief: | Without |
| Connector System: | Wire-to-Board |
| Connector & Housing Type: | Receptacle |
| Connector Length: | 3.154 in |
| Panel Mount Feature: | Without |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Retention: | Without |
| PCB Mount Alignment: | Without |
| Contact Layout: | Inline |
| Contact Retention Within Housing: | Without |
| Operating Voltage: | 250 VAC |
| Number of Positions: | 20 |
| Number of Rows: | 1 |
| Termination Method to Wire & Cable: | Crimp |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Wire Size: | 30 – 18 AWG, .0509 – .823 mm² |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Packaging Method: | Bag & Box |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-647402-0 RoHS compliant?
Yes, 2-647402-0 is RoHS compliant.
What is the lead time for 2-647402-0?
The standard lead time for 2-647402-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$3.08
250
$2.31
375
$2.16
500 +
$2.12
Click for Quote
Log in
to unlock special pricing