- Home ›
- All Products›
- 2-647125-2
TE Connectivity / AMP Brand
2-647125-2
02P MTA156 SHRD HDR ASSY LF
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
02P MTA156 SHRD HDR ASSY LF
Search Keywords: 26471252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-647125-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material Thickness:50 – 69.685 µin, 1.27 – 1.77 µm
-
Sealable:No
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Shape & Form:Square
-
Packaging Quantity:500
-
Mating Retention Type:Latch Detent
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Contact Type:Pin
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Connector Height:.525 in, 13.34 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.562 in, 14.27 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Right Angle Bending Side:Front
-
Mating Retention:With
-
Housing Material:Polyester - GF
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
PCB Mount Orientation:Right Angle
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
Circuit Application:Power
-
Agency/Standard:CSA , UL
-
Contact Mating Area Length:.3 in, 7.62 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Profile:Standard
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Number of Positions:2
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):7 A
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
-
Packaging Type:Box , Carton
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Fully Shrouded
Tools/3D Models
+
Frequently Asked Questions
Is 2-647125-2 RoHS compliant?
Yes, 2-647125-2 is RoHS compliant.
What is the lead time for 2-647125-2?
The standard lead time for 2-647125-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
19 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
2,000
$4.26
4,000
$2.25
6,000
$1.55
8,000 +
$1.52
Click for Quote
Log in
to unlock special pricing