- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-647123-7
TE Connectivity / AMP Brand
2-647123-7
07P MTA156 SHRD HDR ASSY SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
07P MTA156 SHRD HDR ASSY SQ SN
Search Keywords: 26471237
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-647123-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-647123-7 RoHS compliant?
Yes, 2-647123-7 is RoHS compliant.
What is the lead time for 2-647123-7?
The standard lead time for 2-647123-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
10
$2.20
100
$1.97
250
$1.92
500
$1.88
1,000
$1.84
2,500
$1.82
5,000
$1.80
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing
Accessories