Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-647123-6

06P MTA156 SHRD HDR ASSY SQ SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA156 SHRD HDR ASSY SQ SN
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 26471236
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-647123-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-647123-6 RoHS compliant?
Yes, 2-647123-6 is RoHS compliant.
What is the lead time for 2-647123-6?
The standard lead time for 2-647123-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 2/4/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.10
50
$4.09
100
$4.08
250
$4.07
500
$2.50
750
$1.98
1,000 +
$1.94
Click for Quote
Log in to unlock special pricing
Accessories
Show 42 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!