Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-647123-4

04P MTA156 SHRD HDR ASSY SQ SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 SHRD HDR ASSY SQ SN
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 26471234
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-647123-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-647123-4 RoHS compliant?
Yes, 2-647123-4 is RoHS compliant.
What is the lead time for 2-647123-4?
The standard lead time for 2-647123-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,385
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.64
250
$4.63
500
$4.62
750
$4.61
1,500
$2.44
2,250
$1.72
3,000 +
$1.68
Click for Quote
Log in to unlock special pricing
Accessories
Show 47 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!