- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-647123-3
TE Connectivity / AMP Brand
2-647123-3
03P MTA156 SHRD HDR ASSY SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
03P MTA156 SHRD HDR ASSY SQ SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 26471233
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-647123-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 2-647123-3 RoHS compliant?
Yes, 2-647123-3 is RoHS compliant.
What is the lead time for 2-647123-3?
The standard lead time for 2-647123-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1625
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$2.65
500
$1.92
1,000
$1.85
1,625
$1.82
3,250
$1.79
4,875
$1.78
6,500 +
$1.77
Click for Quote
Log in
to unlock special pricing
Accessories