- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-6450832-5
2-6450832-5
TE Connectivity / AMP Brand
Right Angle Header With Short Guides and LP Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Right Angle Header With Short Guides and LP Contacts
Search Keywords: 264508325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6450832-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Body Orientation:Right Angle3686
-
Maximum Voltage Rating:603694VDC
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$30.82
50
$30.74
100
$30.67
264
$30.59
528
$16.15
792
$11.11
1,056 +
$10.88
Click for Quote
Log in
to unlock special pricing