- Home ›
- All Products›
- 2-6450830-6
2-6450830-6
TE Connectivity / AMP Brand
MBXL R/A HDR 1P + 24S + 1P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL R/A HDR 1P + 24S + 1P
Search Keywords: 264508306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6450830-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Packaging Method:Tray
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Retention Within Housing:Without
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):50 A
-
Number of Signal Positions:24
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:4
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Boardlock
-
Power Contact Base Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Rectangular Power Connector Type:Header
-
Number of Positions:26
-
PCB Mount Retention:With
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Housing Color:Black
-
PCB Mount Orientation:Right Angle
-
Number of Power Positions:2
-
Housing Material:High Temperature Thermoplastic
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Boardlock
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Centerline (Pitch):.1 in, .115 in, 2.54 mm, 2.92 mm
-
Termination Post & Tail Length:.113 in, 2.87 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:60 VAC, 60 VDC
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Contact Underplating Material Thickness:50 µin, 2.87 µm
-
Contact Underplating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
You may purchase all in-stock quantity of 94
Stock lot only:
94
MOQ for In Stock Qty:
1320
MOQ for out of Stock Qty:
1320
9 Weeks
can ship
8/11/26