- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-6450540-0
2-6450540-0
TE Connectivity / AMP Brand
MBXL VERT RCPT 3P+24S+3P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL VERT RCPT 3P+24S+3P
Search Keywords: 264505400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6450540-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:6Power/24Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200,60 VDC|VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
289
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.92
50
$19.87
100
$19.82
289
$19.77
578
$10.43
867
$7.17
1,155 +
$7.03
Click for Quote
Log in
to unlock special pricing
Accessories