Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644861-9

09P MTA100 SHRD HDR,W/O PEG SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
09P MTA100 SHRD HDR,W/O PEG SN
Search Keywords: 26448619
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644861-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 875
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644861-9 RoHS compliant?
Yes, 2-644861-9 is RoHS compliant.
What is the lead time for 2-644861-9?
The standard lead time for 2-644861-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,293
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
438
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.897
100
$1.892
250
$1.887
438
$1.883
875
$1.160
1,313
$0.918
1,750 +
$0.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!