- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-644861-8
2-644861-8
TE Connectivity / AMP Brand
08P MTA100 SHRD HDR,W/O PEG SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
08P MTA100 SHRD HDR,W/O PEG SN
Search Keywords: 26448618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-644861-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 8/19/26
4,000
can ship 8/24/26
Minimum Order Quantity:
50
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.4930
500
$0.4047
1,000
$0.3842
3,000
$0.3795
5,000
$0.3786
8,000
$0.3776
10,000
$0.3610
15,000 +
$0.3601
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT