- Home ›
- All Products›
- 2-6447164-3
2-6447164-3
TE Connectivity / AMP Brand
FSN-12A-3
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-12A-3
Search Keywords: 264471643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6447164-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Impedance:97 Ω
-
Number of Rows:1
-
Operating Voltage:300 VAC
-
Number of Positions:3
-
Connector Mounting Type:Panel Mount
-
Number of Conductors:3
-
Compatible With Discrete Wire Type:Solid
-
Pin Arrangement (Right):A
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Contact Current Rating (Max):1.6 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:28 AWG, .081 mm²
-
Product Length:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,500
$5.72
3,000
$3.02
4,500
$2.08
6,000 +
$2.04
Click for Quote
Log in
to unlock special pricing