Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644488-6

06P MTA100 SHRD HDR F/L R/A SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 SHRD HDR F/L R/A SN
Product Highlights:
  • Header
  • 6 Positions
  • Connector Style = Plug
  • Contact Type = Pin
  • MTA-100 Product Line
Search Keywords: 26444886
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644488-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644488-6 RoHS compliant?
Yes, 2-644488-6 is RoHS compliant.
What is the lead time for 2-644488-6?
The standard lead time for 2-644488-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,976
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.584
100
$1.580
250
$1.576
500
$1.572
1,000
$0.968
1,500
$0.766
2,000 +
$0.751
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!