Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644488-5

05P MTA100 SHRD HDR F/L R/A SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
05P MTA100 SHRD HDR F/L R/A SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 5
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26444885
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644488-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644488-5 RoHS compliant?
Yes, 2-644488-5 is RoHS compliant.
What is the lead time for 2-644488-5?
The standard lead time for 2-644488-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 781
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5930
250
$0.5663
500
$0.5548
1,000
$0.5433
2,500
$0.4915
5,000
$0.4593
7,500
$0.4534
10,000 +
$0.4351
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!