Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644488-4

04P MTA100 SHRD HDR F/L R/A SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 SHRD HDR F/L R/A SN
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 26444884
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-644488-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644488-4 RoHS compliant?
Yes, 2-644488-4 is RoHS compliant.
What is the lead time for 2-644488-4?
The standard lead time for 2-644488-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,501
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4482
1,000
$0.4389
2,500
$0.4266
5,000
$0.3986
7,500
$0.3934
10,000
$0.3776
15,000 +
$0.3725
Click for Quote
Log in to unlock special pricing
Accessories
Show 43 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!