- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-644487-2
TE Connectivity / AMP Brand
2-644487-2
02P MTA100 SHRD HDR ASSY 30AU
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 SHRD HDR ASSY 30AU
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 26444872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-644487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-644487-2 RoHS compliant?
Yes, 2-644487-2 is RoHS compliant.
What is the lead time for 2-644487-2?
The standard lead time for 2-644487-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Manufacturer Stock:
28,000
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$0.799
250
$0.747
500
$0.732
2,000
$0.701
4,000
$0.686
6,000
$0.646
8,000
$0.640
10,000 +
$0.616
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT