- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-644486-9
TE Connectivity / AMP Brand
2-644486-9
09P MTA100 SHRDED HDR ASSY SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA100 SHRDED HDR ASSY SN
Search Keywords: 26444869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-644486-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
875 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-644486-9 RoHS compliant?
Yes, 2-644486-9 is RoHS compliant.
What is the lead time for 2-644486-9?
The standard lead time for 2-644486-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
16 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
438
$2.001
875
$1.233
1,313
$0.976
1,750 +
$0.956
Click for Quote
Log in
to unlock special pricing
Accessories