Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644486-8

08P MTA100 SHRDED HDR ASSY SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
08P MTA100 SHRDED HDR ASSY SN
Product Highlights:
  • 8 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 26444868
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-644486-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644486-8 RoHS compliant?
Yes, 2-644486-8 is RoHS compliant.
What is the lead time for 2-644486-8?
The standard lead time for 2-644486-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,706
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9064
500
$0.5935
1,000
$0.5256
3,000
$0.4753
5,000
$0.4495
8,000
$0.4442
10,000
$0.4268
15,000 +
$0.4163
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!