Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-644486-6

06P MTA100 SHRDED HDR ASSY SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 SHRDED HDR ASSY SN
Product Highlights:
  • Connector
  • 6 Positions
  • Connector Type = Header - Pin
  • MTA-100 Product Line
  • Wire-to-Board Application
Search Keywords: 26444866
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-644486-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-644486-6 RoHS compliant?
Yes, 2-644486-6 is RoHS compliant.
What is the lead time for 2-644486-6?
The standard lead time for 2-644486-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,618
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.895
250
$0.787
500
$0.754
1,000
$0.722
3,000
$0.626
5,000
$0.578
8,000
$0.555
10,000 +
$0.532
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!