- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2-6437630-7
TE Connectivity / AMP Brand
2-6437630-7
FLN19RED04=LEVER ACTION SWITCH
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FLN19RED04=LEVER ACTION SWITCH
Search Keywords: 264376307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437630-7
-
Alias/AKA:FLN19RED04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Long Rocker
-
Actuator Color:Red
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 2-6437630-7 RoHS compliant?
Yes, 2-6437630-7 is RoHS compliant.
What is the lead time for 2-6437630-7?
The standard lead time for 2-6437630-7 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$34.38
25
$34.30
50
$34.22
100
$34.13
200
$18.06
300
$12.72
400 +
$12.46
Click for Quote
Log in
to unlock special pricing