- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2-6437630-6
2-6437630-6
TE Connectivity / AMP Brand
FLN19WHITE04=LEVER ACTION SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FLN19WHITE04=LEVER ACTION SWITCH
Search Keywords: 264376306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437630-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Long Rocker
-
Actuator Color:White
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$41.27
25
$41.17
50
$41.06
100
$40.95
200
$21.69
300
$15.26
400 +
$14.95
Click for Quote
Log in
to unlock special pricing