- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 2-6437630-5
2-6437630-5
TE Connectivity / AMP Brand
FLN29BLACK04=ROCKER ACTION SWITC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FLN29BLACK04=ROCKER ACTION SWITC
Search Keywords: 264376305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437630-5
-
Alias/AKA:FLN29BLACK04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$31.49
250
$16.67
375
$11.73
500 +
$11.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments