- Home ›
- All Products›
- 2-6437630-3
2-6437630-3
TE Connectivity / AMP Brand
FLN29WHITE04=ROCKER ACTION SWITC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FLN29WHITE04=ROCKER ACTION SWITC
Search Keywords: 264376303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6437630-3
-
Alias/AKA:FLN29WHITE04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Indicator/Imprint Legend:None
-
Rocker Switch Contact Current Rating:6 A
-
Rocker Switch LED:Without
-
Operating Function:On On
-
Termination Type:Lead Wire - Hooking Type
-
Product Type:Switch
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Switch Contact Plating Material:Silver
-
Actuator Type:Top
-
Actuator Style:Rocker
-
Process Sealed:No
-
Rocker Switch Mounting Type:Panel
-
Lamp:Without
-
Mounting Angle:Vertical
-
Rocker Switch Type:Power
-
Body Color:Black
-
VDE Tested:No
-
Actuator Color:White
-
Panel Cutout Size:.511 x .62 in, 13 x 15.9 mm
-
Rocker Switch Voltage Rating:125 VAC, 250 VAC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$33.46
200
$17.71
300
$12.47
400 +
$12.22
Click for Quote
Log in
to unlock special pricing